Add To Favorites
Product Overview
Digi-Key Part Number ATSAM4SA16CA-CURCT-ND
Quantity Available 2,120
Can ship immediately
Manufacturer

Manufacturer Part Number

ATSAM4SA16CA-CUR

Description IC MCU 32BIT 1MB FLASH 100TFBGA
Expanded Description ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 100-TFBGA (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series SAM4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity EBI/EMI, I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 79
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 160K x 8
Voltage - Supply (Vcc/Vdd) 1.62 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TFBGA
Supplier Device Package 100-TFBGA (9x9)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATSAM4SA16CA-CURCT

16:52:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.06000 7.06
25 6.40680 160.17
100 5.80920 580.92
1,000 5.72400 5,724.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAM4SA16CA-CURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 6.17099
  • Digi-Reel® ? : ATSAM4SA16CA-CURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,120 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATSAM4SA16CA-CU-ND
  • Minimum Quantity: 1
  • Quantity Available: 233 - Immediate
  • Unit Price: 7.06000
Send Feedback