Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA88PA-MNRCT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA88PA-MNR

Description IC MCU 8BIT 8KB FLASH 32VQFN
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ATMEGA88PA-MNRCT

13:25:54 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 1.74
25 1.59640 39.91
100 1.44200 144.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA88PA-MNRTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 1.44201
  • Digi-Reel® ? : ATMEGA88PA-MNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATMEGA88PA-MN-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,743 - Immediate
  • Unit Price: 1.67000
Send Feedback