Add To Favorites
Product Overview
Digi-Key Part Number ATMEGA6490V-8AURCT-ND
Quantity Available 1,682
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA6490V-8AUR

Description IC MCU 8BIT 64KB FLASH 100TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 64KB (32K x 16) FLASH 100-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 8MHz
Connectivity SPI, UART/USART, USI
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 68
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATMEGA6490V-8AURCT

18:33:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.69000 8.69
25 7.97240 199.31
100 7.22030 722.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATMEGA6490V-8AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 136 - Immediate
  • Unit Price: 8.55000
  • Tape & Reel (TR) ? : ATMEGA6490V-8AURTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 7.67350
  • Digi-Reel® ? : ATMEGA6490V-8AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback