Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number ATMEGA1280-16AURCT-ND
Quantity Available 2,533
Can ship immediately
Manufacturer

Manufacturer Part Number

ATMEGA1280-16AUR

Description IC MCU 8BIT 128KB FLASH 100TQFP
Expanded Description AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 128KB (64K x 16) FLASH 100-TQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series AVR® ATmega
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 86
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATMEGA1280-16AURCT

07:29:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.09000 11.09
25 10.16600 254.15
100 9.20820 920.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATMEGA1280-16AURTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 9.78629
  • Digi-Reel® ? : ATMEGA1280-16AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,533 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATMEGA1280-16AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 952 - Immediate
  • Unit Price: 10.95000
Send Feedback