
AT73C209 | |
|---|---|
DigiKey Part Number | AT73C209-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT73C209 |
Description | IC PMAAC USB MP3 32QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 32-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 2.4V ~ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (7x7) | |
Base Product Number |

