Add To Favorites
Product Overview
Digi-Key Part Number AE10873-ND
Quantity Available 2,284
Can ship immediately
Manufacturer

Manufacturer Part Number

V5642A-T

Description HEATSINK ALUM ANOD
Expanded Description Heat Sink TO-220 Aluminum Board Level, Vertical
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets V5642A/B-T Drawing
Product Training Modules WSW Components Line of Board-Level Transistor Heat Sink Overview
Online Catalog Bolt On Heat Sinks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220
Attachment Method Bolt On and Board Mounts
Shape Rectangular, Fins
Length 2.185" (55.50mm)
Width 1.378" (35.00mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 14°C/W
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 2,500
Other Names AE10873
V5642AT

21:56:56 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.71200 7.12
25 0.67480 16.87
50 0.64380 32.19
100 0.61580 61.58
250 0.58156 145.39
500 0.55670 278.35
1,000 0.53492 534.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback