Add To Favorites
Product Overview
Digi-Key Part Number AE11148-ND
Quantity Available 995
Can ship immediately
Manufacturer

Manufacturer Part Number

AWH 26G-0222-IDC

Description CONN PIN IDC 26POS SHORT W/O EAR
Expanded Description 26 Position Rectangular Header Connector IDC Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AWH-xxG-02x2-IDC Drawing
Featured Product Assmann - IDC Connectors and Cables
Online Catalog AWH Series
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Number of Positions 26
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type Latch Lock/Eject Hooks, Short
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge -
Features Feed Through
Contact Finish Gold
Contact Finish Thickness -
Color Gray
 
Additional Resources
Standard Package ? 72
Other Names AE11148
AWH-26G-0222-IDC
AWH26G-0222-IDC
AWH26G-0222-IDC-ND

03:35:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.16000 4.16
10 3.99600 39.96
50 3.49660 174.83
100 3.33000 333.00
250 2.91376 728.44
500 2.83050 1,415.25
1,000 2.41425 2,414.25
2,500 2.24775 5,619.38
5,000 2.16450 10,822.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback