Add To Favorites
Product Overview
Digi-Key Part Number AE10266-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

A-CR-03BMMA-L180-WP

Description CONN RCPT 3P INLINE PIN SLD CUP
Expanded Description 3 Position Circular Connector Receptacle, Male Pins Solder Cup Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A-CR-03BMMA-L180-WP Drawing
Product Training Modules Waterproof Connectors
Featured Product Assmann - Waterproof Circular Connector Series
Online Catalog Waterproof Circular Connectors
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection IP66 - Dust Tight, Water Resistant
Shell Material, Finish Nylon, Glass Filled
Contact Finish Gold
Features -
Contact Finish Thickness -
Current Rating 5A
Voltage - Rated -
Operating Temperature -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names A-CR-03BMMA-L180-WP-R
A-CR-03BMMA-L180-WP-R-ND
AE10266

05:27:18 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.30000 10.30
10 9.85500 98.55
50 8.51100 425.55
100 8.28710 828.71
250 7.39116 1,847.79
500 6.94322 3,471.61
1,000 6.13692 6,136.92
2,500 5.82335 14,558.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback