Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 454-1585-ND
Quantity Available 116
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS70-58-H04

Description LED SUP CC/CV AC/DC 29-58V 1.2A
Expanded Description 1.2A 29 ~ 58 V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LDS70 Series
Design Resources Lighting Product Selector
Online Catalog LDS70 Series
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series LDS70
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 29 ~ 58 V
Current - Output (Max) 1.2A
Power (Watts) 70W
Voltage - Isolation -
Dimming Analog, PWM
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 90°C
Efficiency 88%
Termination Style Wire Leads
Size / Dimension 9.67" L x 1.65" W x 1.05" H (245.5mm x 42.0mm x 26.7mm)
Mounting Type Chassis Mount
Approvals CE, CSA, EN, UL
Weight 0.816 lb (370.13g)
 
Additional Resources
Standard Package ? 120
Other Names 454-1585
LDS70-58-H04-ND

04:31:10 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.17000 87.17
5 84.53200 422.66
10 81.89000 818.90
25 79.24800 1,981.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback