Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 454-1584-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS100-24-H04

Description LED SUPPLY CC/CV AC/DC 24V 4.1A
Expanded Description 4.1A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LDS100 Series
Design Resources Lighting Product Selector
3D Model LDS100.stp
Online Catalog LDS100
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series LDS100
Part Status Active
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 24V
Current - Output (Max) 4.1A
Power (Watts) 100W
Voltage - Isolation -
Dimming Analog, PWM
Features OTP, OVP, SCP
Ratings IP67
Operating Temperature -40°C ~ 90°C
Efficiency 90%
Termination Style Wire Leads
Size / Dimension 8.46" L x 1.65" W x 1.18" H (215.0mm x 42.0mm x 30.0mm)
Mounting Type Chassis Mount
Approvals CE, CSA, EN, UL
Weight -
 
Additional Resources
Standard Package ? 120
Other Names 454-1584
LDS100-24-H04-ND

14:50:03 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.49000 99.49
5 96.47800 482.39
10 93.46400 934.64
25 90.44880 2,261.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback