Add To Favorites
Product Overview
Digi-Key Part Number 454-1678-ND
Quantity Available 136
Can ship immediately
Manufacturer

Manufacturer Part Number

LCB50Q

Description AC/DC CONVERTER 24V 50W
Expanded Description Enclosed AC DC Converter 1 Output 24V 2.2A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LCB50 Datasheet
LCB50 Series Tech Ref
RoHS Information LCB50 Series Declaration of Conformity
Online Catalog LCB50 Series
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series LCB50
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.2A
Power (Watts) 50W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 90%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.92" L x 3.21" W x 1.40" H (99.5mm x 81.5mm x 35.5mm)
Minimum Load Required -
Approvals CE
 
Additional Resources
Standard Package ? 1
Other Names 454-1678
LCM50Q

14:44:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.52000 24.52
5 23.80000 119.00
10 23.08000 230.80
25 22.35840 558.96
50 21.63720 1,081.86
100 20.91600 2,091.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback