Add To Favorites
Product Overview
Digi-Key Part Number 454-1671-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

LCB35Q

Description AC/DC CONVERTER 24V 35W
Expanded Description Enclosed AC DC Converter 1 Output 24V 1.5A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LCB35 Datasheet
LCB35 Series Tech Ref
RoHS Information LCB35 Series Declaration of Conformity
Online Catalog LCB35 Series
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series LCB35
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.5A
Power (Watts) 35W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.92" L x 3.21" W x 1.40" H (99.5mm x 81.5mm x 35.5mm)
Minimum Load Required -
Approvals CE
 
Additional Resources
Standard Package ? 1
Other Names 454-1671

00:29:38 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.15000 22.15
5 21.50200 107.51
10 20.85000 208.50
25 20.19840 504.96
50 19.54680 977.34
100 18.89520 1,889.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback