Add To Favorites
Product Overview
Digi-Key Part Number 454-1722-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

DA5-050US-W

Description AC/DC WALL MOUNT ADAPTER 5V 5W
Expanded Description 5V 5W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DA5-050 Series Datasheet
Online Catalog DA5 Series
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series DA5
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption 75mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature -10°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 1.73" L x 1.56" W x 0.98" H (44.0mm x 39.5mm x 25.0mm)
Approvals CCC, CE, CSA, DEMKO CB, PSE, UL
Input Connector NEMA 1-15P
Cord Length -
 
Additional Resources
Standard Package ? 150
Other Names 454-1722

14:44:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.34000 7.34
5 6.97600 34.88
10 6.79200 67.92
25 6.42480 160.62
50 6.05740 302.87
100 5.87390 587.39
250 5.50680 1,376.70
500 5.13968 2,569.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback