Add To Favorites
Product Overview
Digi-Key Part Number 454-1592-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

AVE600-48S12B-4L

Description DC/DC CONVERTER 12V 600W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 50A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AVE600-48S12B-4L Datasheet
Featured Product AVE350B/360/600 Series Half-Brick DC/DC Converter
Online Catalog AVE600 Series
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series AVE600
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 50A
Power (Watts) - Manufacture Series 600W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Through Hole
Package / Case 9-DIP Module, 1/2 Brick
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 94.8%
 
Additional Resources
Standard Package ? 192
Other Names 454-1592
AVE600-48S12B-4L-ND

20:17:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 104.83000 104.83
5 104.00000 520.00
10 103.16800 1,031.68
25 96.51200 2,412.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback