Add To Favorites
Product Overview
Digi-Key Part Number 454-1725-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

ASA00B24-LS

Description DC/DC CONVERTER 12V 10W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 835mA 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ASA Series, 10W
Video File Artesyn Industrial DC-DC Converters | Digi-Key Daily
RoHS Information RoHS Cert of Compliance
Featured Product Industrial DC-DC Converters
Online Catalog ASA Series
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series ASA
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 835mA
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 60°C
Efficiency 83%
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
 
Additional Resources
Standard Package ? 200
Other Names 454-1725
ASA00B24-LS-ND

17:28:12 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.78000 29.78
5 29.54800 147.74
10 29.32000 293.20
25 28.86160 721.54
50 27.48720 1,374.36
100 25.19660 2,519.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback