Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 454-1588-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

02281781

Description DC/DC CONVERTER 3.3V 100W
Expanded Description Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Embedded Power Brochure
Online Catalog AGQ100 Series
Product Attributes Select All
Categories
Manufacturer

Artesyn Embedded Technologies

Series AGQ100
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 25A
Power (Watts) - Manufacture Series 100W
Voltage - Isolation 2kV (2000V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module, 1/4 Brick
Size / Dimension 2.28" L x 1.45" W x 0.38" H (57.9mm x 36.8mm x 9.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 91%
 
Additional Resources
Standard Package ? 150
Other Names 454-1588
AGQ100C-48S3V3-6L
AGQ100C-48S3V3-6L-ND

22:58:26 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.59000 46.59
5 46.22800 231.14
10 45.86400 458.64
25 44.40800 1,110.20
50 42.22400 2,111.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback