Add To Favorites
Product Overview
Digi-Key Part Number 1659-1001-ND
Quantity Available 464
Can ship immediately
Manufacturer

Manufacturer Part Number

A000067

Description ARDUINO MEGA 2560
Expanded Description ATmega2560 Arduino Mega2560 AVR® ATmega MCU 8-Bit AVR Embedded Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Arduino

Series AVR® ATmega
Part Status Active
Board Type Evaluation Platform
Type MCU 8-Bit
Core Processor AVR
Operating System -
Platform Arduino Mega2560
For Use With/Related Products ATmega2560
Mounting Type Fixed
Contents Board(s)
 
Associated Product
  • M000015 - Arduino | 1050-1003-ND DigiKey Electronics
  • M000015
  • Arduino
  • BOX PLASTIC BLK 3.43"L X 2.52"W
  • Unit Price 8.49000
  • 1050-1003-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1659-1001
2893

13:50:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.95000 45.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback