Add To Favorites
Product Overview
Digi-Key Part Number 1659-1000-ND
Quantity Available 995
Can ship immediately
Manufacturer

Manufacturer Part Number

A000066

Description ARDUINO UNO REV3
Expanded Description ATmega328P Arduino Uno AVR® ATmega MCU 8-Bit AVR Embedded Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Arduino

Series AVR® ATmega
Part Status Active
Board Type Evaluation Platform
Type MCU 8-Bit
Core Processor AVR
Operating System -
Platform Arduino Uno
For Use With/Related Products ATmega328P
Mounting Type Fixed
Contents Board(s)
 
Associated Product
You May Also Be Interested In
  • A000066 - Arduino | 1050-1024-ND DigiKey Electronics
  • A000066
  • Arduino
  • ARDUINO UNO BOARD REV3
  • Unit Price 21.49000
  • 1050-1024-ND
  • A000073 - Arduino | 1050-1041-ND DigiKey Electronics
  • A000073
  • Arduino
  • ARDUINO UNO SMD REV3
  • Unit Price 22.00000
  • 1050-1041-ND
Additional Resources
Standard Package ? 1
Other Names 1659-1000
2877

11:39:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.95000 24.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback