Add To Favorites
Product Overview
Digi-Key Part Number DN7964CT-ND
Quantity Available 9,733
Can ship immediately
Manufacturer

Manufacturer Part Number

SPD62R-473M

Description FIXED IND 47UH 700MA 750 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 700mA 750 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPD62(R) Series
Online Catalog SPD62R Series
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SPD62R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 700mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 750 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.260" L x 0.244" W (6.60mm x 6.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7964CT

12:08:55 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 2.30
10 2.12400 21.24
25 1.94640 48.66
50 1.66340 83.17
100 1.48650 148.65
250 1.27412 318.53
500 1.20332 601.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7964TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.97960
  • Digi-Reel® ? : DN7964DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback