Add To Favorites
Product Overview
Digi-Key Part Number DN7644CT-ND
Quantity Available 652
Can ship immediately
Manufacturer

Manufacturer Part Number

SPD127R-223M

Description FIXED IND 22UH 3.6A 55 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 3.6A 55 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPD125(R),127(R)
Online Catalog SPD125x and SPD127x Series
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SPD127R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 3.6A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 55 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7644-1
DN7644-1-ND
DN7644CT

15:04:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 3.75
10 3.43400 34.34
25 3.12200 78.05
50 2.62240 131.12
100 2.24780 224.78
250 2.12296 530.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7644TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.78560
  • Digi-Reel® ? : DN7644DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 652 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback