Add To Favorites
Product Overview
Digi-Key Part Number SP1210R-102KCT-ND
Quantity Available 2,760
Can ship immediately
Manufacturer

Manufacturer Part Number

SP1210R-102K

Description FIXED IND 1UH 1.19A 147 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 1.19A 147 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP1210,1210R
Online Catalog SP1210R Series
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series SP1210R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating 1.19A
Current - Saturation 1.29A
Shielding Shielded
DC Resistance (DCR) 147 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max) 0.101" (2.57mm)
 
Additional Resources
Standard Package ? 1
Other Names SP1210R-102KCT
SP1210R102K

01:24:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 3.13
10 2.89300 28.93
25 2.65200 66.30
50 2.26620 113.31
100 2.02510 202.51
250 1.73576 433.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SP1210R-102KTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.47900
  • Digi-Reel® ? : SP1210R-102KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback