Add To Favorites
Product Overview
Digi-Key Part Number DN7935CT-ND
Quantity Available 3,135
Can ship immediately
Manufacturer

Manufacturer Part Number

S1812R-105K

Description FIXED IND 1MH 60MA 55 OHM SMD
Expanded Description 1mH Shielded Inductor 60mA 55 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets S1812(R) Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog S1812 and S1812R Series
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series S1812R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 60mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 55 Ohm Max
Q @ Freq 40 @ 790kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 790kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names DN7935CT

19:24:40 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 2.09
10 1.92900 19.29
25 1.76800 44.20
50 1.51080 75.54
100 1.35000 135.00
250 1.15720 289.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DN7935TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.97580
  • Digi-Reel® ? : DN7935DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,135 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback