Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1134-1138-1-ND
Quantity Available 1,405
Can ship immediately
Manufacturer

Manufacturer Part Number

M27/367-33

Description FIXED IND 100UH 760MA 672 MOHM
Expanded Description 100µH Unshielded Inductor 760mA 672 mOhm Max Nonstandard
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MIL4922 (MIL-PRF-27/367)
Online Catalog Military, MIL-PRF-27/3xx Series
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series Military, MIL-PRF-27/367, MIL4922
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 100µH
Tolerance ±15%
Current Rating 760mA
Current - Saturation 760mA
Shielding Unshielded
DC Resistance (DCR) 672 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 130°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Additional Resources
Standard Package ? 1
Other Names 1134-1138-1
1134-1138-1-MIL

12:16:05 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.96000 5.96
10 5.42100 54.21
25 4.87880 121.97
50 3.90300 195.15
100 3.68610 368.61
250 3.46932 867.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1138-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 3.00080
Send Feedback