Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1134-1134-1-ND
Quantity Available 1,597
Can ship immediately
Manufacturer

Manufacturer Part Number

M27/367-12

Description FIXED IND 1.8UH 4.34A 21 MOHM
Expanded Description 1.8µH Unshielded Inductor 4.34A 21 mOhm Max Nonstandard
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MIL4922 (MIL-PRF-27/367)
Online Catalog Military, MIL-PRF-27/3xx Series
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series Military, MIL-PRF-27/367, MIL4922
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 1.8µH
Tolerance ±15%
Current Rating 4.34A
Current - Saturation 4.34A
Shielding Unshielded
DC Resistance (DCR) 21 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 130°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max) 0.230" (5.84mm)
 
Additional Resources
Standard Package ? 1
Other Names 1134-1134-1
1134-1134-1-MIL

15:51:17 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.96000 5.96
10 5.42100 54.21
25 4.87880 121.97
50 3.90300 195.15
100 3.68610 368.61
250 3.46932 867.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1134-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 3.00080
Send Feedback