Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1134-1021-1-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

ER1840-02KS

Description FIXED IND 220NH 2.7A 35 MOHM TH
Expanded Description 220nH Unshielded Inductor 2.7A 35 mOhm Max Axial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series Military, MIL-PRF-39010/04, ER1840
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Phenolic
Inductance 220nH
Tolerance ±10%
Current Rating 2.7A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 35 mOhm Max
Q @ Freq 50 @ 25MHz
Frequency - Self Resonant 415MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.437" L (4.75mm x 11.10mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 1134-1021-1
1134-1021-1-MIL
M39010/04-BR22KS

09:51:24 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.91000 12.91
10 12.21500 122.15
25 10.81880 270.47
50 10.46980 523.49
100 10.12080 1,012.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1021-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 8.72480
Send Feedback