Add To Favorites
Product Overview
Digi-Key Part Number 1134-1017-1-ND
Quantity Available 443
Can ship immediately
Manufacturer

Manufacturer Part Number

ER1641-822KS

Description FIXED IND 8.2UH 245MA 1.32 OHM
Expanded Description 8.2µH Unshielded Inductor 245mA 1.32 Ohm Max Axial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series Military, MIL-PRF-39010/02, ER1641
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron
Inductance 8.2µH
Tolerance ±10%
Current Rating 245mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.32 Ohm Max
Q @ Freq 50 @ 7.9MHz
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 1134-1017-1
1134-1017-1-MIL
M39010/02-A8R2KS

20:22:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.00000 8.00
10 7.27200 72.72
25 6.54440 163.61
50 5.23560 261.78
100 4.94470 494.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1017-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4.15520
Send Feedback