Add To Favorites
Product Overview
Digi-Key Part Number 1134-1040-1-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

ER153722KS

Description FIXED IND 2.7UH 385MA 1.2 OHM TH
Expanded Description 2.7µH Unshielded Inductor 385mA 1.2 Ohm Max Axial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series Military, MIL-PRF-39010/06, ER1537
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Phenolic
Inductance 2.7µH
Tolerance ±10%
Current Rating 385mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm Max
Q @ Freq 33 @ 7.9MHz
Frequency - Self Resonant 120MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 1134-1040-1
1134-1040-1-MIL
M39010/06-B2R7KS

06:48:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.63000 11.63
10 11.00100 110.01
25 9.74400 243.60
50 9.42980 471.49
100 9.11550 911.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1040-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 8.13884
Send Feedback