Add To Favorites
Product Overview
Digi-Key Part Number 1134-1042-1-ND
Quantity Available 448
Can ship immediately
Manufacturer

Manufacturer Part Number

ER1537-28JS

Description FIXED IND 4.7UH 260MA 2.6 OHM TH
Expanded Description 4.7µH Unshielded Inductor 260mA 2.6 Ohm Max Axial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series Military, MIL-PRF-39010/06, ER1537
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Phenolic
Inductance 4.7µH
Tolerance ±5%
Current Rating 260mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.6 Ohm Max
Q @ Freq 33 @ 7.9MHz
Frequency - Self Resonant 90MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 1134-1042-1
1134-1042-1-MIL
M39010/06-B4R7JS

20:34:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.79000 12.79
10 12.10300 121.03
25 10.72000 268.00
50 10.37400 518.70
100 10.02820 1,002.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1042-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 8.64500
Send Feedback