Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1134-1041-1-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

ER1537-24KS

Description FIXED IND 3.3UH 300MA 2 OHM TH
Expanded Description 3.3µH Unshielded Inductor 300mA 2 Ohm Max Axial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series Military, MIL-PRF-39010/06, ER1537
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Phenolic
Inductance 3.3µH
Tolerance ±10%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2 Ohm Max
Q @ Freq 33 @ 7.9MHz
Frequency - Self Resonant 110MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 7.9MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 1134-1041-1
1134-1041-1-MIL
M39010/06-B3R3KS

22:34:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.63000 11.63
10 11.00100 110.01
25 9.74400 243.60
50 9.42980 471.49
100 9.11550 911.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1041-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 8.13884
Send Feedback