Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1134-1035-1-ND
Quantity Available 479
Can ship immediately
Manufacturer

Manufacturer Part Number

ER1537-08KS

Description FIXED IND 680NH 1.1A 150 MOHM TH
Expanded Description 680nH Unshielded Inductor 1.1A 150 mOhm Max Axial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series Military, MIL-PRF-39010/06, ER1537
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Phenolic
Inductance 680nH
Tolerance ±10%
Current Rating 1.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm Max
Q @ Freq 50 @ 25MHz
Frequency - Self Resonant 250MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 1134-1035-1
1134-1035-1-MIL
M39010/06-BR68KS

13:07:45 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.63000 11.63
10 11.00100 110.01
25 9.74400 243.60
50 9.42980 471.49
100 9.11550 911.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1035-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 8.13884
Send Feedback