Add To Favorites
Product Overview
Digi-Key Part Number 1134-1230-1-ND
Quantity Available 748
Can ship immediately
Manufacturer

Manufacturer Part Number

ER1025-52KR

Description FIXED IND 22UH 140MA 3.3 OHM TH
Expanded Description 22µH Unshielded Inductor 140mA 3.3 Ohm Max Axial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series Military, MIL-PRF-39010/09, ER1025
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Iron
Inductance 22µH
Tolerance ±10%
Current Rating 140mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.3 Ohm Max
Q @ Freq 50 @ 2.5MHz
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 2.5MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 1134-1230-1
1134-1230-1-MIL
M39010/09-A220KR

20:22:34 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.49000 7.49
10 6.80700 68.07
25 6.12600 153.15
50 4.90080 245.04
100 4.62860 462.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1230-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3.88960
Send Feedback