Add To Favorites
Product Overview
Digi-Key Part Number 1134-1104-1-ND
Quantity Available 2,700
Can ship immediately
Manufacturer

Manufacturer Part Number

1641-223K

Description FIXED IND 22UH 295MA 960 MOHM TH
Expanded Description 22µH Shielded Inductor 295mA 960 mOhm Max Axial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1641(R) Series
Online Catalog Military, MIL-PRF-M15305, MS75089 Series
Product Attributes Select All
Categories
Manufacturer

API Delevan Inc.

Series Military, MIL-PRF-M15305, MS75089
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating 295mA
Current - Saturation 220mA
Shielding Shielded
DC Resistance (DCR) 960 mOhm Max
Q @ Freq 45 @ 2.5MHz
Frequency - Self Resonant 41MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 2.5MHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 1134-1104-1
1134-1104-1-MIL

22:48:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.53200 15.32
25 1.41440 35.36
50 1.17880 58.94
100 1.10810 110.81
250 0.99020 247.55
500 0.84874 424.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1134-1104-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.67360
Send Feedback