T0052921699N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 51
Unit Price: $345.00000
Datasheet
Iron 65W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Iron 65W 24V
T0052921699N
T0052921699N

T0052921699N

DigiKey Part Number
T0052921699N-ND
Manufacturer
Manufacturer Product Number
T0052921699N
Description
SOLDERING IRON 65W 24V
Customer Reference
Detailed Description
Iron 65W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Iron
Tip Temperature
200°F ~ 850°F (100°C ~ 450°C)
Tip Type
XNTA
Workstand
WDH10
Tip Diameter
0.02" (0.5mm)
Power (Watts)
65W
Features
ESD Safe
Voltage - Input
24V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
WD1, WD2, WR Series
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes