Add To Favorites
Product Overview
Digi-Key Part Number 1240-1007-5-ND
Quantity Available 520
Can ship immediately
Manufacturer

Manufacturer Part Number

VRE410LS

Description IC VREF SERIES +-10V 14SMT
Expanded Description Series Voltage Reference IC ±0.02% 10mA 14-SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets VRE410
Product Training Modules Power Analog Portfolio
PCN Obsolescence/ EOL WSH2818 Resistor Obsolescence 06/Nov/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Fixed - Apex Microtechnology
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) ±10V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.02%
Temperature Coefficient 2.2ppm/°C
Noise - 0.1Hz to 10Hz 6µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 13.5 V ~ 22 V
Current - Supply 7mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SMD
Supplier Device Package 14-SMT
 
Additional Resources
Standard Package ? 4
Other Names 1240-1007-5
VRE410LS-ND

08:40:23 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.13000 60.13
10 56.59200 565.92
25 53.05520 1,326.38
100 50.57910 5,057.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback