Add To Favorites
Product Overview
Digi-Key Part Number 1240-1000-5-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

VRE107MA

Description IC VREF SERIES +-5V 14CDIP
Expanded Description Series Voltage Reference IC ±0.02% 10mA 14-CDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets VRE107
Product Training Modules Power Analog Portfolio
PCN Obsolescence/ EOL WSH2818 Resistor Obsolescence 06/Nov/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Fixed - Apex Microtechnology
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) ±5V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.02%
Temperature Coefficient 1ppm/°C Typical
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 13.5 V ~ 22 V
Current - Supply 9mA
Current - Cathode -
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 14-CDIP (0.300", 7.62mm)
Supplier Device Package 14-CDIP
 
Additional Resources
Standard Package ? 1
Other Names 1240-1000-5
VRE107MA-ND

20:52:34 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 227.87000 227.87
10 216.86700 2,168.67
25 209.00960 5,225.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback