Add To Favorites
Product Overview
Digi-Key Part Number 1240-1015-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

PA98EE

Description IC OP AMP 450V 1000V 12POWERSIP
Expanded Description Power Amplifier 1 Circuit 12-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA98,A
Design Resources Development Tool Selector
Online Catalog Power
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Bulk ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 1000 V/µs
Gain Bandwidth Product 100MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset 500µV
Current - Supply 21mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 30 V ~ 450 V, ±15 V ~ 225 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-PowerSIP, Formed Leads
Supplier Device Package 12-SIP
 
Additional Resources
Standard Package ? 1
Other Names 1240-1015

17:14:55 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 245.24000 245.24
10 233.39900 2,333.99
25 224.94280 5,623.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback