Add To Favorites
Product Overview
Digi-Key Part Number 598-1345-ND
Quantity Available 247
Can ship immediately
Manufacturer

Manufacturer Part Number

PA74M

Description IC OPAMP POWER 1.4MHZ TO3-8
Expanded Description Power Amplifier 2 Circuit TO-3-8
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PA74M
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
Design Resources Development Tool Selector
Online Catalog Power
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 2
Output Type -
Slew Rate 0.5 V/µs
Gain Bandwidth Product 1.4MHz
-3db Bandwidth -
Current - Input Bias 1µA
Voltage - Input Offset 14mV
Current - Supply 30mA
Current - Output / Channel 2.5A
Voltage - Supply, Single/Dual (±) 5 V ~ 40 V, ±2.5 V ~ 20 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 598-1345
598-2098-5
598-2098-5-ND

02:11:30 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 212.47000 212.47
10 202.21100 2,022.11
25 194.88480 4,872.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback