Add To Favorites
Product Overview
Digi-Key Part Number 598-1793-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PA107DP

Description IC OPAMP POWER 180MHZ 12SIP
Expanded Description Power Amplifier 1 Circuit 12-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets PA107DP
12-Power SIP Drawing
Product Training Modules Power Analog Portfolio
Design Resources Development Tool Selector
Featured Product PA107DP and MP103FC Power Amplifiers
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 3000 V/µs
Gain Bandwidth Product 180MHz
-3db Bandwidth -
Current - Input Bias 300pA
Voltage - Input Offset 5mV
Current - Supply 30mA
Current - Output / Channel 1.5A
Voltage - Supply, Single/Dual (±) ±20 V ~ 100 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case 12-SIP
Supplier Device Package 12-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1793
598-2274-5
598-2274-5-ND

02:31:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 311.75000 311.75
10 296.70000 2,967.00
25 285.95000 7,148.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback