Add To Favorites
Product Overview
Digi-Key Part Number 598-1296-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

PA08

Description IC OPAMP POWER 5MHZ TO3-8
Expanded Description Power Amplifier 1 Circuit TO-3-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PA08(A)
PA08 Accessories
TO-3-8 Pkg Drawing
Product Training Modules Power Analog Portfolio
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Packaging ? Tube ?
Part Status Active
Amplifier Type Power
Number of Circuits 1
Output Type -
Slew Rate 30 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth -
Current - Input Bias 5pA
Voltage - Input Offset 500µV
Current - Supply 6mA
Current - Output / Channel 150mA
Voltage - Supply, Single/Dual (±) 30 V ~ 300 V, ±15 V ~ 150 V
Operating Temperature -25°C ~ 85°C
Mounting Type Through Hole
Package / Case TO-3-8
Supplier Device Package TO-3-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1296
598-2128-5
598-2128-5-ND

12:43:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 130.75000 130.75
10 122.20800 1,222.08
25 117.93480 2,948.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback