Add To Favorites
Product Overview
Digi-Key Part Number 598-1377-ND
Quantity Available 22
Can ship immediately
Manufacturer

Manufacturer Part Number

HS26

Description HEATSINK OPEN FRAME 0.5C/W
Expanded Description Heat Sink Aluminum Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HS26 Drawing
Product Training Modules Power Analog Portfolio
Product Attributes Select All
Categories
Manufacturer

Apex Microtechnology

Series Apex Precision Power®
Part Status Active
Type Board Level
Package Cooled -
Attachment Method Bolt On
Shape Rectangular, Fins
Length 9.000" (228.60mm)
Width 6.62" (168.27mm)
Diameter -
Height Off Base (Height of Fin) 1.780" (45.21mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 0.50°C/W
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1377
598-2031
598-2031-ND

13:04:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 236.57000 236.57
10 220.79500 2,207.95
25 205.02360 5,125.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback