Add To Favorites
Product Overview
Digi-Key Part Number 679-2459-1-ND
Quantity Available 2,025
Can ship immediately
Manufacturer

Manufacturer Part Number

MJTPSJW66NTR

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MJTP Series 6MM,4MM
Online Catalog MJTP Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series MJTP
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.30mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Tactile Feedback
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -20°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 679-2459-1

11:12:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
50 0.58080 29.04
100 0.52800 52.80
500 0.48840 244.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 679-2459-2-ND
  • Minimum Quantity: 1,900
  • Quantity Available: 0
  • Unit Price: 0.36000
  • Digi-Reel® ? : 679-2459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,025 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : MJTPSJW66N-ND
  • Minimum Quantity: 1,050  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.29700
Send Feedback