Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 679-3178-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IQC3Z422

Description SWITCH PUSH SPST-NO 0.2A 48V
Expanded Description Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets IQ Series Datasheet
Online Catalog IQ Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series IQ
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 200mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 48V
Actuator Type Square, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection IP54 - Dust Protected, Water Resistant
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 15.90mm Dia
Operating Temperature -40°C ~ 85°C
Mechanical Life 1,000,000 Cycles
Electrical Life 500,000 Cycles
 
Additional Resources
Standard Package ? 40
Other Names 679-3178

13:38:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.02000 20.02
50 17.03440 851.72
100 15.45440 1,545.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback