Add To Favorites
Product Overview
Digi-Key Part Number 679-3159-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

ILP3PAD2L0S

Description SWITCH PUSHBUTTON SPST-NO 2A 24V
Expanded Description Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets IL Series Datasheet
Online Catalog IL Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series IL
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 2A (DC)
Voltage Rating - AC -
Voltage Rating - DC 24V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) 2.1 VDC
Mounting Type Panel Mount, Front
Termination Style PC Pin
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 13.60mm Dia
Operating Temperature -40°C ~ 85°C
Mechanical Life 1,000,000 Cycles
Electrical Life 200,000 Cycles
 
Additional Resources
Standard Package ? 25
Other Names 679-3159

19:10:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.33000 15.33
50 13.04140 652.07
100 12.01690 1,201.69
500 10.35300 5,176.50
1,000 9.98325 9,983.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback