Add To Favorites
Product Overview
Digi-Key Part Number 679-3604-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

CT37031N022

Description SWITCH TOGGLE SPDT 10A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CT Series Datasheet
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series CT
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 10A (AC), 15A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions Circular - 12.20mm Dia
Bushing Thread 15/32-32
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Actuator Material Nickel Plated
Electrical Life 10,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 679-3604

13:37:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.83000 23.83
50 19.62100 981.05
100 18.92030 1,892.03
500 18.21950 9,109.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback