Add To Favorites
Product Overview
Digi-Key Part Number 679-3632-ND
Quantity Available 51
Can ship immediately
Manufacturer

Manufacturer Part Number

CT37001N020

Description SWITCH TOGGLE SPDT 10A 125V
Expanded Description Toggle Switch SPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CT Series Datasheet
Online Catalog CT Series
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series CT
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 10A (AC), 15A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 12.20mm Dia
Bushing Thread 15/32-32
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Actuator Material Nickel Plated
Electrical Life 10,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 679-3632

13:26:36 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.98000 18.98
10 17.95700 179.57
25 17.44360 436.09
50 16.93060 846.53
100 16.41760 1,641.76
250 15.90456 3,976.14
500 13.33930 6,669.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback