Add To Favorites
Product Overview
Digi-Key Part Number 627-1072-ND
Quantity Available 183
Can ship immediately
Manufacturer

Manufacturer Part Number

SRFWG018-100

Description WLAN/GNSS: ASPER ANT-100MM CABLE
Expanded Description 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz Bluetooth, GNSS, Wi-Fi Flat Patch RF Antenna 1.559GHz ~ 1.609GHz, 2.4GHz ~ 2.5GHz 5.6dBi Cable (100mm) - MHF (2) Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SRFWG018 Specification
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Antenova - Embedded
Product Attributes Select All
Categories
Manufacturer

Antenova

Series Asper
Packaging ? Bulk ?
Part Status Active
Frequency Group UHF (1 GHz ~ 2 GHz), UHF (2 GHz ~ 3 GHz)
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz
Frequency Range 1.559GHz ~ 1.609GHz, 2.4GHz ~ 2.5GHz
Antenna Type Flat Patch
Number of Bands 2
VSWR 1.4
Return Loss -18dB
Gain 5.6dBi
Power - Max -
Features -
Termination Cable (100mm) - MHF (2)
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.006" (0.15mm)
Applications Bluetooth, GNSS, Wi-Fi
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 627-1072

17:23:57 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.75000 6.75
10 6.02400 60.24
25 5.42200 135.55
100 4.94000 494.00
250 4.45804 1,114.51
500 4.00018 2,000.09
1,000 3.37365 3,373.65
2,500 3.20497 8,012.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback