Add To Favorites
Product Overview
Digi-Key Part Number 627-1079-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

SRFC025-200

Description AVIA 3G FLEXIBLE ANTENNA - 200MM
Expanded Description 892MHz, 1.9GHz GSM, WCDMA Flat Patch RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 5.4dBi Connector, IPEX Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SRFC025 Specification
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Antenova - Embedded
Product Attributes Select All
Categories
Manufacturer

Antenova

Series -
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz), UHF (1 GHz ~ 2 GHz)
Frequency (Center/Band) 892MHz, 1.9GHz
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type Flat Patch
Number of Bands 2
VSWR 2.2
Return Loss -17dB
Gain 5.4dBi
Power - Max -
Features -
Termination Connector, IPEX
Ingress Protection -
Mounting Type Adhesive
Height (Max) 0.006" (0.15mm)
Applications GSM, WCDMA
 
You May Also Be Interested In
  • KXOB22-12X1L - IXYS | KXOB22-12X1L-ND DigiKey Electronics
  • KXOB22-12X1L
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 2.05000
  • KXOB22-12X1L-ND
Additional Resources
Standard Package ? 200
Other Names 627-1079

12:30:54 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.98000 10.98
10 9.88000 98.80
25 9.00160 225.04
100 8.12350 812.35
250 7.46488 1,866.22
500 6.80620 3,403.10
1,000 5.92799 5,927.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback