Add To Favorites
Product Overview
Digi-Key Part Number 1173-1107-1-ND
Quantity Available 2,530
Can ship immediately
Manufacturer

Manufacturer Part Number

X3C09P2-30S

Description COUPLER 90DEG 800-1000MHZ 30DB
Expanded Description RF Directional Coupler AMPS, CDMA, WCDMA 800MHz ~ 1GHz 30.2dB 225W 2520 (6450 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger III®
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 800MHz ~ 1GHz
Coupling Factor 30.2dB
Applications AMPS, CDMA, WCDMA
Insertion Loss 0.1dB
Power - Max 225W
Isolation -
Return Loss 24.9dB
Package / Case 2520 (6450 Metric)
Supplier Device Package 4-SMD
 
You May Also Be Interested In
  • X3C19P2-30S - Anaren | 1173-1111-1-ND DigiKey Electronics
  • X3C19P2-30S
  • Anaren
  • COUPLER 90DEG 1.4GHZ-2.7GHZ 30DB
  • Unit Price 4.65000
  • 1173-1111-1-ND
  • C8A50Z4A - Anaren | 1173-1074-1-ND DigiKey Electronics
  • C8A50Z4A
  • Anaren
  • TERMINATION FLANGLESS 50 OHM SMD
  • Unit Price 2.70000
  • 1173-1074-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1107-1

13:16:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 4.65
10 4.14800 41.48
25 3.73280 93.32
100 3.40100 340.10
250 3.06916 767.29
500 2.75394 1,376.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1107-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.10140
  • Digi-Reel® ? : 1173-1107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback