Add To Favorites
Product Overview
Digi-Key Part Number 1173-1074-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C8A50Z4A

Description TERMINATION FLANGLESS 50 OHM SMD
Expanded Description RF IC Termination GSM, DCS, PCS 0Hz ~ 6GHz SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Termination
Frequency 0Hz ~ 6GHz
RF Type GSM, DCS, PCS
Secondary Attributes -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
 
You May Also Be Interested In
  • X3C19P2-30S - Anaren | 1173-1111-1-ND DigiKey Electronics
  • X3C19P2-30S
  • Anaren
  • COUPLER 90DEG 1.4GHZ-2.7GHZ 30DB
  • Unit Price 4.65000
  • 1173-1111-1-ND
  • X3C09P2-30S - Anaren | 1173-1107-1-ND DigiKey Electronics
  • X3C09P2-30S
  • Anaren
  • COUPLER 90DEG 800-1000MHZ 30DB
  • Unit Price 4.65000
  • 1173-1107-1-ND
  • X3C26P1-03S - Anaren | 1173-1114-1-ND DigiKey Electronics
  • X3C26P1-03S
  • Anaren
  • COUPLER 90DEG 2650-2800MHZ 3DB
  • Unit Price 3.47000
  • 1173-1114-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1074-1

01:19:08 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.44000 24.40
25 2.17880 54.47
100 1.96090 196.09
250 1.74300 435.75
500 1.52512 762.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1074-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.20350
  • Digi-Reel® ? : 1173-1074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback