Add To Favorites
Product Overview
Digi-Key Part Number 1173-1163-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

A2541R24A10GM

Description MOD RADIO BLUETOOTH AIR 34PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Anaren

Series AIR
Packaging ? Tray ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 1dBm
Sensitivity -94dBm
Serial Interfaces -
Antenna Type Integrated, Trace
Memory Size 256kB Flash, 8kB RAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving 14mA
Current - Transmitting 13mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 34-SMD Module
 
You May Also Be Interested In
  • BC118 - BlueCreation | 1495-1003-1-ND DigiKey Electronics
  • BC118
  • BlueCreation
  • RF TXRX MOD BLUETOOTH CHIP ANT
  • Unit Price 12.33000
  • 1495-1003-1-ND
  • A20737AGR - Anaren | 1173-1158-1-ND DigiKey Electronics
  • A20737AGR
  • Anaren
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price 10.65000
  • 1173-1158-1-ND
Additional Resources
Standard Package ? 27
Other Names 1173-1163
69396-G001

10:21:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.80000 16.80
10 15.20000 152.00
25 14.00000 350.00
100 12.80000 1,280.00
250 12.00000 3,000.00
500 11.20000 5,600.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback